MAX6352SYUK+ | |
---|---|
DigiKey Part Number | MAX6352SYUK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6352SYUK+ |
Description | IC SUPERVISOR MPU SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6352SYUK+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.19V, 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.01800 | ¥430.18 |
30 | ¥40.67000 | ¥1,220.10 |
100 | ¥35.24750 | ¥3,524.75 |
250 | ¥33.43996 | ¥8,359.99 |
500 | ¥30.00560 | ¥15,002.80 |
1,000 | ¥25.30598 | ¥25,305.98 |
2,500 | ¥24.04066 | ¥60,101.65 |