MAX6339PUT+T | |
---|---|
DigiKey Part Number | 175-MAX6339PUT+TTR-ND - Tape & Reel (TR) 175-MAX6339PUT+TCT-ND - Cut Tape (CT) 175-MAX6339PUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6339PUT+T |
Description | IC SUPERVISOR MPU QUAD SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6339PUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 3.3V, 5V, Adj, -5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥38.62100 | ¥386.21 |
25 | ¥36.51440 | ¥912.86 |
100 | ¥31.64490 | ¥3,164.49 |
250 | ¥30.02188 | ¥7,505.47 |
500 | ¥26.93848 | ¥13,469.24 |
1,000 | ¥22.71916 | ¥22,719.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.08412 | ¥50,210.30 |