MAX6328XR29+T | |
---|---|
DigiKey Part Number | MAX6328XR29+TTR-ND - Tape & Reel (TR) MAX6328XR29+TCT-ND - Cut Tape (CT) MAX6328XR29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6328XR29+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6328XR29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.12000 | ¥44.12 |
10 | ¥39.64100 | ¥396.41 |
25 | ¥37.48000 | ¥937.00 |
100 | ¥32.48140 | ¥3,248.14 |
250 | ¥30.81588 | ¥7,703.97 |
500 | ¥27.65106 | ¥13,825.53 |
1,000 | ¥23.32020 | ¥23,320.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.15417 | ¥55,385.43 |