MAX6328XR26+T | |
---|---|
DigiKey Part Number | MAX6328XR26+TTR-ND - Tape & Reel (TR) MAX6328XR26+TCT-ND - Cut Tape (CT) MAX6328XR26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6328XR26+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6328XR26+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.22000 | ¥28.22 |
10 | ¥25.34200 | ¥253.42 |
25 | ¥23.95640 | ¥598.91 |
100 | ¥20.76170 | ¥2,076.17 |
250 | ¥19.69696 | ¥4,924.24 |
500 | ¥17.67386 | ¥8,836.93 |
1,000 | ¥14.90569 | ¥14,905.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.16041 | ¥35,401.03 |
5,000 | ¥13.62806 | ¥68,140.30 |