MAX6326UR31+T | |
---|---|
DigiKey Part Number | MAX6326UR31+TTR-ND - Tape & Reel (TR) MAX6326UR31+TCT-ND - Cut Tape (CT) MAX6326UR31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6326UR31+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6326UR31+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.96000 | ¥39.96 |
10 | ¥35.87500 | ¥358.75 |
25 | ¥33.91640 | ¥847.91 |
100 | ¥29.39550 | ¥2,939.55 |
250 | ¥27.88772 | ¥6,971.93 |
500 | ¥25.02350 | ¥12,511.75 |
1,000 | ¥21.10419 | ¥21,104.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.04896 | ¥50,122.40 |