MAX6326UR23+T | |
---|---|
DigiKey Part Number | 175-MAX6326UR23+TTR-ND - Tape & Reel (TR) 175-MAX6326UR23+TCT-ND - Cut Tape (CT) 175-MAX6326UR23+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6326UR23+T |
Description | IC MPU/RESET CIRC 2.32V SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6326UR23+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.53000 | ¥39.53 |
10 | ¥26.23500 | ¥262.35 |
25 | ¥22.78680 | ¥569.67 |
100 | ¥18.91690 | ¥1,891.69 |
250 | ¥17.03576 | ¥4,258.94 |
500 | ¥15.88844 | ¥7,944.22 |
1,000 | ¥14.93536 | ¥14,935.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.27460 | ¥35,686.50 |
5,000 | ¥13.73797 | ¥68,689.85 |