MAX620CWN | |
---|---|
DigiKey Part Number | MAX620CWN-ND |
Manufacturer | |
Manufacturer Product Number | MAX620CWN |
Description | IC GATE DRVR HIGH-SIDE 18SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX620CWN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 16.5V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 1.7µs, 2.5µs | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |