MAX6071LABS# | |
---|---|
DigiKey Part Number | 505-MAX6071LABS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX6071LABS# |
Description | EVAL BOARD FOR MAX6071 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | MAX6071 Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Reference | |
Embedded | - | |
Utilized IC / Part | MAX6071 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.22000 | ¥568.22 |
10 | ¥539.79300 | ¥5,397.93 |
25 | ¥525.58600 | ¥13,139.65 |
100 | ¥486.52290 | ¥48,652.29 |