MAX6035BAUR25+T | |
---|---|
DigiKey Part Number | MAX6035BAUR25+TTR-ND - Tape & Reel (TR) MAX6035BAUR25+TCT-ND - Cut Tape (CT) MAX6035BAUR25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6035BAUR25+T |
Description | IC VREF SERIES 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.5% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6035BAUR25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 21µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | 4.4V ~ 33V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.51000 | ¥215.10 |
25 | ¥20.28800 | ¥507.20 |
100 | ¥17.28570 | ¥1,728.57 |
250 | ¥16.23080 | ¥4,057.70 |
500 | ¥14.20182 | ¥7,100.91 |
1,000 | ¥11.76728 | ¥11,767.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.95576 | ¥27,389.40 |
5,000 | ¥10.54998 | ¥52,749.90 |