MAX5976BETE+ | |
---|---|
DigiKey Part Number | MAX5976BETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5976BETE+ |
Description | IC HOT SWAP CTRLR GP 16TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5976BETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Latched Fault, Thermal Limit | |
Programmable Features | Circuit Breaker, UVLO | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Output (Max) | 7A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.77000 | ¥55.77 |
10 | ¥50.06100 | ¥500.61 |
60 | ¥47.32983 | ¥2,839.79 |
120 | ¥41.01867 | ¥4,922.24 |
300 | ¥38.91540 | ¥11,674.62 |
540 | ¥34.91859 | ¥18,856.04 |
1,020 | ¥29.44947 | ¥30,038.46 |
2,520 | ¥27.97695 | ¥70,501.91 |