MAX5954AETX+ | |
---|---|
DigiKey Part Number | MAX5954AETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5954AETX+ |
Description | IC HOT PLUG CTRLR PCI EXP 36TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hot Plug Controller 3 Channel PCI Express® 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5954AETX+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Plug Controller | |
Number of Channels | 3 | |
Internal Switch(s) | Both | |
Applications | PCI Express® | |
Features | Auto Retry, OVP, SMBus, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 3V ~ 3.6V, 10.8V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.14000 | ¥70.14 |
10 | ¥48.01500 | ¥480.15 |
25 | ¥47.28720 | ¥1,182.18 |