MAX5725AEVKIT# | |
---|---|
DigiKey Part Number | MAX5725AEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5725AEVKIT# |
Description | EVAL KIT MAX5725 |
Customer Reference | |
Detailed Description | MAX5725A 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Settling Time | 4.5 µs | |
DAC Type | Current | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | MAX5725A | |
Base Product Number |