MAX5715BAUD+T | |
---|---|
DigiKey Part Number | MAX5715BAUD+TTR-ND - Tape & Reel (TR) MAX5715BAUD+TCT-ND - Cut Tape (CT) MAX5715BAUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5715BAUD+T |
Description | IC DAC 12BIT V-OUT 14TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5715BAUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |
10 | ¥80.11500 | ¥801.15 |
25 | ¥76.39200 | ¥1,909.80 |
100 | ¥66.33070 | ¥6,633.07 |
250 | ¥63.34904 | ¥15,837.26 |
500 | ¥57.75964 | ¥28,879.82 |
1,000 | ¥50.30671 | ¥50,306.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥48.44350 | ¥121,108.75 |