MAX5541ESA+T

DigiKey Part Number
175-MAX5541ESA+TTR-ND - Tape & Reel (TR)
175-MAX5541ESA+TCT-ND - Cut Tape (CT)
175-MAX5541ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5541ESA+T
Description
IC DAC 16BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5541ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.42000¥135.42
10¥124.44900¥1,244.49
25¥119.29240¥2,982.31
100¥105.10650¥10,510.65
250¥99.94812¥24,987.03
500¥93.49978¥46,749.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥82.53770¥206,344.25
Manufacturers Standard Package