MAX550ACUA+T | |
---|---|
DigiKey Part Number | 175-MAX550ACUA+TTR-ND - Tape & Reel (TR) 175-MAX550ACUA+TCT-ND - Cut Tape (CT) 175-MAX550ACUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX550ACUA+T |
Description | IC DAC 8BIT V-OUT 8UMAX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX550ACUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | -, ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.60000 | ¥55.60 |
10 | ¥37.64200 | ¥376.42 |
25 | ¥32.99360 | ¥824.84 |
100 | ¥27.78840 | ¥2,778.84 |
250 | ¥25.26208 | ¥6,315.52 |
500 | ¥23.72226 | ¥11,861.13 |
1,000 | ¥22.44365 | ¥22,443.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.49576 | ¥56,239.40 |