MAX5418LETA+ | |
---|---|
DigiKey Part Number | MAX5418LETA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5418LETA+ |
Description | IC DGTL POT 100KOHM 256TAP 8TDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5418LETA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | Selectable Address | |
Tolerance | - | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.18000 | ¥60.18 |
10 | ¥54.37400 | ¥543.74 |
25 | ¥51.84640 | ¥1,296.16 |
100 | ¥45.01680 | ¥4,501.68 |
300 | ¥42.99367 | ¥12,898.10 |
500 | ¥39.20002 | ¥19,600.01 |
1,000 | ¥34.14195 | ¥34,141.95 |