MAX5389MAUD+ | |
---|---|
DigiKey Part Number | MAX5389MAUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5389MAUD+ |
Description | IC DGT POT 50KOHM 256TAP 14TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps Up/Down (U/D, CS) Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5389MAUD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.6V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | ±35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 250 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥17.91542 | ¥1,719.88 |
288 | ¥16.99653 | ¥4,895.00 |
480 | ¥15.25083 | ¥7,320.40 |
960 | ¥12.86217 | ¥12,347.68 |
2,400 | ¥12.21905 | ¥29,325.72 |
4,800 | ¥11.75970 | ¥56,446.56 |