MAX532ACPE+ | |
---|---|
DigiKey Part Number | MAX532ACPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX532ACPE+ |
Description | IC DAC 12BIT V-OUT 16DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX532ACPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 2.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.79000 | ¥339.79 |
10 | ¥317.03600 | ¥3,170.36 |
25 | ¥303.74520 | ¥7,593.63 |
100 | ¥275.27020 | ¥27,527.02 |
250 | ¥265.77796 | ¥66,444.49 |