MAX5318EVKIT# | |
---|---|
DigiKey Part Number | MAX5318EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5318EVKIT# |
Description | EV SYSTEM/KIT MAX5318 (18-BIT, H |
Customer Reference | |
Detailed Description | MAX5318 18 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Settling Time | 3 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX5318 | |
Base Product Number |