MAX526CCNG | |
---|---|
DigiKey Part Number | MAX526CCNG-ND |
Manufacturer | |
Manufacturer Product Number | MAX526CCNG |
Description | IC DAC 12BIT V-OUT 24DIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX526CCNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 3µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 10.8V ~ 16.5V, -5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.15, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |