MAX5161LEZT+T | |
---|---|
DigiKey Part Number | MAX5161LEZT+TTR-ND - Tape & Reel (TR) MAX5161LEZT+TCT-ND - Cut Tape (CT) MAX5161LEZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5161LEZT+T |
Description | IC DGT POT 50KOHM 32TAP TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5161LEZT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 50k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.73634 | ¥24,340.85 |
5,000 | ¥9.37574 | ¥46,878.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.45500 | ¥184.55 |
25 | ¥17.41080 | ¥435.27 |
100 | ¥14.83540 | ¥1,483.54 |
250 | ¥13.92988 | ¥3,482.47 |
500 | ¥12.18866 | ¥6,094.33 |
1,000 | ¥10.09918 | ¥10,099.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
10 | ¥19.11000 | ¥191.10 |
25 | ¥18.02840 | ¥450.71 |
100 | ¥15.36190 | ¥1,536.19 |
250 | ¥14.42420 | ¥3,606.05 |
500 | ¥12.62118 | ¥6,310.59 |
1,000 | ¥10.45756 | ¥10,457.56 |