MAX5070BAUA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥17.45215
Datasheet

MAX5070BAUA+

DigiKey Part Number
505-MAX5070BAUA+-ND
Manufacturer
Manufacturer Product Number
MAX5070BAUA+
Description
IC REG CTRLR FLYBACK 8UMAX
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5070BAUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10.8V ~ 30V
Frequency - Switching
20kHz ~ 1MHz
Duty Cycle (Max)
49.8%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥20.21170¥4,042.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.