MAX5070AASA+ | |
---|---|
DigiKey Part Number | MAX5070AASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5070AASA+ |
Description | IC REG CTRLR FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5070AASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10.8V ~ 30V | |
Frequency - Switching | 20kHz ~ 1MHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥25.54600 | ¥255.46 |
25 | ¥24.15040 | ¥603.76 |
100 | ¥20.92910 | ¥2,092.91 |
300 | ¥19.85573 | ¥5,956.72 |
500 | ¥17.81650 | ¥8,908.25 |
1,000 | ¥15.02590 | ¥15,025.90 |
2,500 | ¥14.27460 | ¥35,686.50 |
5,000 | ¥13.73797 | ¥68,689.85 |