MAX5064BATC-T | |
---|---|
DigiKey Part Number | MAX5064BATC-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5064BATC-T |
Description | IC GATE DRVR HALF-BRIDGE 12TQFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 12-TQFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 12.6V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 125 V | |
Rise / Fall Time (Typ) | 65ns, 65ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Base Product Number |