MAX5033CUSA+ | |
---|---|
DigiKey Part Number | MAX5033CUSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5033CUSA+ |
Description | IC REG BUCK 12V 500MA 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5033CUSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.36000 | ¥39.36 |
10 | ¥35.35700 | ¥353.57 |
25 | ¥33.42320 | ¥835.58 |
100 | ¥28.96530 | ¥2,896.53 |
300 | ¥27.48017 | ¥8,244.05 |
500 | ¥24.65794 | ¥12,328.97 |
1,000 | ¥20.79585 | ¥20,795.85 |
2,500 | ¥19.75604 | ¥49,390.10 |