MAX5033AASA+ | |
---|---|
DigiKey Part Number | MAX5033AASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5033AASA+ |
Description | IC REG BUCK 3.3V 500MA 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5033AASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.36000 | ¥39.36 |
10 | ¥35.35700 | ¥353.57 |
25 | ¥33.42320 | ¥835.58 |
100 | ¥28.96620 | ¥2,896.62 |
300 | ¥27.48073 | ¥8,244.22 |
500 | ¥24.65846 | ¥12,329.23 |
1,000 | ¥20.79636 | ¥20,796.36 |
2,500 | ¥19.75652 | ¥49,391.30 |