MAX4888AETI+ | |
---|---|
DigiKey Part Number | 505-MAX4888AETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4888AETI+ |
Description | IC SWITCH QUAD SPDT 28TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4888AETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 7Ohm (Typ) | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.30400 | ¥563.04 |
55 | ¥53.68600 | ¥2,952.73 |
110 | ¥46.61445 | ¥5,127.59 |
275 | ¥44.51949 | ¥12,242.86 |
550 | ¥40.59145 | ¥22,325.30 |
1,045 | ¥35.35384 | ¥36,944.76 |