MAX483ESA+T | |
---|---|
DigiKey Part Number | MAX483ESA+TR-ND - Tape & Reel (TR) MAX483ESA+CT-ND - Cut Tape (CT) MAX483ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX483ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX483ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.84000 | ¥67.84 |
10 | ¥46.46600 | ¥464.66 |
25 | ¥40.95040 | ¥1,023.76 |
100 | ¥34.77690 | ¥3,477.69 |
250 | ¥31.78324 | ¥7,945.81 |
500 | ¥29.95950 | ¥14,979.75 |
1,000 | ¥28.44549 | ¥28,445.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.89378 | ¥62,234.45 |