MAX483CSA+T | |
---|---|
DigiKey Part Number | MAX483CSA+TTR-ND - Tape & Reel (TR) MAX483CSA+TCT-ND - Cut Tape (CT) MAX483CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX483CSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX483CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.08400 | ¥320.84 |
25 | ¥30.33240 | ¥758.31 |
100 | ¥26.28660 | ¥2,628.66 |
250 | ¥24.93884 | ¥6,234.71 |
500 | ¥22.37742 | ¥11,188.71 |
1,000 | ¥18.87253 | ¥18,872.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.92890 | ¥44,822.25 |