MAX4678EUE+T | |
---|---|
DigiKey Part Number | 175-MAX4678EUE+TTR-ND - Tape & Reel (TR) 175-MAX4678EUE+TCT-ND - Cut Tape (CT) 175-MAX4678EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4678EUE+T |
Description | IC SW SPST-NOX4 1.6OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.6Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4678EUE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.6Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 11V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 350ns, 150ns | |
-3db Bandwidth | 66MHz | |
Charge Injection | 85pC | |
Channel Capacitance (CS(off), CD(off)) | 85pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -84dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.71000 | ¥69.71 |
10 | ¥62.95200 | ¥629.52 |
25 | ¥60.02200 | ¥1,500.55 |
100 | ¥52.11670 | ¥5,211.67 |
250 | ¥49.77428 | ¥12,443.57 |
500 | ¥45.38256 | ¥22,691.28 |
1,000 | ¥39.52675 | ¥39,526.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.06274 | ¥95,156.85 |