MAX4615CUD+ | |
---|---|
DigiKey Part Number | MAX4615CUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4615CUD+ |
Description | IC SW SPST-NCX4 10OHM 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4615CUD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 10ns | |
-3db Bandwidth | 70MHz | |
Charge Injection | 6.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥30.85900 | ¥308.59 |
96 | ¥25.28229 | ¥2,427.10 |
288 | ¥23.98552 | ¥6,907.83 |
576 | ¥21.52224 | ¥12,396.81 |
1,056 | ¥18.15131 | ¥19,167.78 |
2,592 | ¥17.24373 | ¥44,695.75 |
5,088 | ¥16.59547 | ¥84,437.75 |