MAX4582EUE+ | |
---|---|
DigiKey Part Number | MAX4582EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4582EUE+ |
Description | IC SWITCH SP4T X 2 80OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 80Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4582EUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.56600 | ¥265.66 |
96 | ¥21.76573 | ¥2,089.51 |
288 | ¥20.65000 | ¥5,947.20 |
576 | ¥18.52911 | ¥10,672.77 |
1,056 | ¥15.62694 | ¥16,502.05 |
2,592 | ¥14.84558 | ¥38,479.74 |
5,088 | ¥14.28749 | ¥72,694.75 |