MAX4581EPE+ | |
---|---|
DigiKey Part Number | MAX4581EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4581EPE+ |
Description | IC MUX 8:1 80OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4581EPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥30.65500 | ¥306.55 |
25 | ¥28.97880 | ¥724.47 |