MAX4570EAI+ | |
---|---|
DigiKey Part Number | MAX4570EAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4570EAI+ |
Description | IC CROSSPOINT SWITCH DUAL 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4570EAI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Audio, Video | |
Multiplexer/Demultiplexer Circuit | 4:2 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 80Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
-3db Bandwidth | 14MHz | |
Features | Break-Before-Make, Clickless, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.73000 | ¥108.73 |
10 | ¥99.92300 | ¥999.23 |
46 | ¥95.78283 | ¥4,406.01 |
138 | ¥84.39304 | ¥11,646.24 |
276 | ¥80.25116 | ¥22,149.32 |
506 | ¥75.07364 | ¥37,987.26 |
1,012 | ¥68.86069 | ¥69,687.02 |