MAX4533CWP+T | |
---|---|
DigiKey Part Number | 175-MAX4533CWP+TTR-ND - Tape & Reel (TR) 175-MAX4533CWP+TCT-ND - Cut Tape (CT) 175-MAX4533CWP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4533CWP+T |
Description | IC SWITCH SPDT X 4 175OHM 20SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 175Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4533CWP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 175Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 250ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -66dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.71000 | ¥111.71 |
10 | ¥78.99300 | ¥789.93 |
25 | ¥70.57720 | ¥1,764.43 |
100 | ¥61.16880 | ¥6,116.88 |
250 | ¥56.61300 | ¥14,153.25 |
500 | ¥53.83956 | ¥26,919.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.79790 | ¥56,797.90 |