MAX4448ESE+T | |
---|---|
DigiKey Part Number | MAX4448ESE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4448ESE+T |
Description | IC AMP DRIVER 16SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4448ESE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Driver | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 330 MHz | |
Slew Rate | 4300V/µs | |
Current - Supply | 46 mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.61912 | ¥96,547.80 |