MAX4444ESE+T | |
---|---|
DigiKey Part Number | MAX4444ESE+TTR-ND - Tape & Reel (TR) MAX4444ESE+TCT-ND - Cut Tape (CT) MAX4444ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4444ESE+T |
Description | IC AMP RECEIVER 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Receiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4444ESE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Receiver | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 550 MHz | |
Slew Rate | 5000V/µs | |
Current - Supply | 41 mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47800 | ¥584.78 |
25 | ¥55.75440 | ¥1,393.86 |
100 | ¥48.41160 | ¥4,841.16 |
250 | ¥46.23564 | ¥11,558.91 |
500 | ¥42.15604 | ¥21,078.02 |
1,000 | ¥36.71654 | ¥36,716.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.61168 | ¥91,529.20 |