MAX44284EAUT+T | |
---|---|
DigiKey Part Number | 175-MAX44284EAUT+TTR-ND - Tape & Reel (TR) 175-MAX44284EAUT+TCT-ND - Cut Tape (CT) 175-MAX44284EAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44284EAUT+T |
Description | IC CURRENT SENSE 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX44284EAUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 400 Hz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 21µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.84300 | ¥148.43 |
25 | ¥14.03200 | ¥350.80 |
100 | ¥12.16200 | ¥1,216.20 |
250 | ¥11.53840 | ¥2,884.60 |
500 | ¥10.98062 | ¥5,490.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.98061 | ¥27,451.53 |