MAX44281OANS+T | |
---|---|
DigiKey Part Number | 175-MAX44281OANS+TTR-ND - Tape & Reel (TR) 175-MAX44281OANS+TCT-ND - Cut Tape (CT) 175-MAX44281OANS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44281OANS+T |
Description | IC OPAMP GP 1 CIRCUIT 4WLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 4-WLP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44281OANS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥20.93400 | ¥209.34 |
25 | ¥18.09720 | ¥452.43 |
100 | ¥14.90850 | ¥1,490.85 |
250 | ¥13.35784 | ¥3,339.46 |
500 | ¥12.41164 | ¥6,205.82 |
1,000 | ¥11.62524 | ¥11,625.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.29524 | ¥23,238.10 |
5,000 | ¥8.95096 | ¥44,754.80 |