MAX44252EVKIT# | |
---|---|
DigiKey Part Number | MAX44252EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX44252EVKIT# |
Description | EVAL KIT LOW NOISE OP AMP |
Customer Reference | |
Detailed Description | MAX44252 4 - Quad Channels per IC Auto-Zero Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 4 - Quad | |
Amplifier Type | Auto-Zero | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Current - Output / Channel | 96 mA | |
Current - Supply (Main IC) | 1.15 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 20V, ±1.35V ~ 10V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX44252 | |
Base Product Number |