MAX44206AUA+ | |
---|---|
DigiKey Part Number | MAX44206AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX44206AUA+ |
Description | IC OPAMP DIFF 1 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX44206AUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 180V/µs | |
Gain Bandwidth Product | 400 MHz | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 13.2 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |