MAX44205EVKIT# | |
---|---|
DigiKey Part Number | MAX44205EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX44205EVKIT# |
Description | 180MHZ LOW-NOISE FULLY DIFFERENT |
Customer Reference | |
Detailed Description | MAX44205 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 180V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Output / Channel | 60 mA | |
Current - Supply (Main IC) | 3.7 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 13.2V, ±1.35V ~ 6.6V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX44205 | |
Note | - | |
Base Product Number |