MAX4390EXT-T | |
---|---|
DigiKey Part Number | 505-MAX4390EXT-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4390EXT-T |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
EDA/CAD Models | MAX4390EXT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 500V/µs | |
-3db Bandwidth | 72 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 18 mV | |
Current - Supply | 3.2mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |