MAX4390EUK+T | |
---|---|
DigiKey Part Number | MAX4390EUK+TTR-ND - Tape & Reel (TR) MAX4390EUK+TCT-ND - Cut Tape (CT) MAX4390EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4390EUK+T |
Description | IC AMP VOLTAGE FEEDBACK SOT23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4390EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 85 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V, ±2.25V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥19.25100 | ¥192.51 |
25 | ¥16.60960 | ¥415.24 |
100 | ¥13.63520 | ¥1,363.52 |
250 | ¥12.18916 | ¥3,047.29 |
500 | ¥11.30680 | ¥5,653.40 |
1,000 | ¥10.57327 | ¥10,573.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.85043 | ¥24,626.07 |
5,000 | ¥9.48560 | ¥47,428.00 |