MAX4330EUK+T | |
---|---|
DigiKey Part Number | MAX4330EUK+TTR-ND - Tape & Reel (TR) MAX4330EUK+TCT-ND - Cut Tape (CT) MAX4330EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4330EUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4330EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 650 µV | |
Current - Supply | 275µA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 6.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.04900 | ¥410.49 |
25 | ¥38.80600 | ¥970.15 |
100 | ¥33.63230 | ¥3,363.23 |
250 | ¥31.90724 | ¥7,976.81 |
500 | ¥28.63022 | ¥14,315.11 |
1,000 | ¥24.14602 | ¥24,146.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.93872 | ¥57,346.80 |