MAX4240EUK+T

DigiKey Part Number
MAX4240EUK+TTR-ND - Tape & Reel (TR)
MAX4240EUK+TCT-ND - Cut Tape (CT)
MAX4240EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4240EUK+T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4240EUK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.04V/µs
Gain Bandwidth Product
90 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
250 µV
Current - Supply
14µA
Current - Output / Channel
2.5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.27000¥43.27
10¥38.87300¥388.73
25¥36.75360¥918.84
100¥31.85240¥3,185.24
250¥30.21896¥7,554.74
500¥27.11550¥13,557.75
1,000¥22.86849¥22,868.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.51249¥51,281.22
Manufacturers Standard Package