MAX42402AFLB+ | |
---|---|
DigiKey Part Number | 505-MAX42402AFLB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX42402AFLB+ |
Description | IC REG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 15-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX42402AFLB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 15-FC2QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.70200 | ¥157.02 |
25 | ¥14.81240 | ¥370.31 |
80 | ¥12.61900 | ¥1,009.52 |
230 | ¥11.84883 | ¥2,725.23 |
490 | ¥10.36784 | ¥5,080.24 |
980 | ¥8.59048 | ¥8,418.67 |
2,450 | ¥7.99808 | ¥19,595.30 |
4,900 | ¥7.70184 | ¥37,739.02 |