MAX4210CETT+T | |
---|---|
DigiKey Part Number | 175-MAX4210CETT+TTR-ND - Tape & Reel (TR) 175-MAX4210CETT+TCT-ND - Cut Tape (CT) 175-MAX4210CETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4210CETT+T |
Description | IC CURRENT MONITOR 1.5% 6TDFN |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4210CETT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 4V ~ 28V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥39.43500 | ¥394.35 |
25 | ¥37.28480 | ¥932.12 |
100 | ¥32.31250 | ¥3,231.25 |
250 | ¥30.65572 | ¥7,663.93 |
500 | ¥27.50734 | ¥13,753.67 |
1,000 | ¥23.19895 | ¥23,198.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.03899 | ¥55,097.47 |