MAX4210BEUA+ | |
---|---|
DigiKey Part Number | MAX4210BEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4210BEUA+ |
Description | IC CURRENT MONITOR 0.5% 8UMAX |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4210BEUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 4V ~ 28V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.70100 | ¥237.01 |