MAX4204EUA | |
---|---|
DigiKey Part Number | MAX4204EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4204EUA |
Description | IC BUFFER 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4204EUA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4200V/µs | |
-3db Bandwidth | 720 MHz | |
Current - Input Bias | 800 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.2mA (x2 Channels) | |
Current - Output / Channel | 52 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |